Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AV33
Newark Part No.26M0152
Product Range3.3V 1A LDO Voltage Regulators
Your Part Number
7,458 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.428 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLD1117AV33
Newark Part No.26M0152
Product Range3.3V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min5.3V
Input Voltage Max10V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.2A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.15V
LDO Regulator Case StyleTO-220
Max Output Current1A
Output Current Max1A
Output Current Max1A
Dropout Voltage Typ @ Current1.15V
Dropout Voltage - Typ @ Current1.15V
Dropout Voltage Typ @ Current1.15V
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range3.3V 1A LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LD1117AV33 is a low drop fixed and adjustable Positive Voltage Regulator able to provide up to 1A of output current. High efficiency is assured by an NPN pass transistor. Only a very common 10μF minimum capacitor is needed for stability. Chip trimming allows the regulator to reach a very tight output voltage tolerance within ±2% at 25°C.
- Internal current and thermal limit
- High supply voltage rejection - 80dB typical at 25°C
Applications
Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
10V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Current
1.2A
Polarity
Positive Output
LDO Regulator Case Style
TO-220
Output Current Max
1A
Dropout Voltage Typ @ Current
1.15V
Dropout Voltage Typ @ Current
1.15V
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
3.3V 1A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
5.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.15V
Max Output Current
1A
Output Current Max
1A
Dropout Voltage - Typ @ Current
1.15V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
