Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABZ
Newark Part No.89K1354
Your Part Number
Technical Datasheet
594 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 10+ | $0.190 |
| 100+ | $0.144 |
| 500+ | $0.126 |
| 1000+ | $0.120 |
| 2500+ | $0.114 |
| 10000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L12ABZ
Newark Part No.89K1354
Technical Datasheet
SVHCNo SVHC (15-Jan-2018)
Alternatives for L78L12ABZ
2 Products Found
Product Overview
The L78L12ABZ is a three-terminal positive Voltage Regulator employ internal current limiting and thermal shutdown, making them essentially indestructible. They are intended as fixed voltage regulators in a wide range of applications including local or on-card regulation for elimination of noise and distribution problems associated with single-point regulation. In addition, they can be used with power pass elements to make high-current voltage regulators. The L78L series used as Zener diode/resistor combination replacement, offers e improvement along with lower quiescent current and lower noise.
- Short-circuit protection
- No external components are required
- Available in either ±4% (A) or ±8% (C) selection
Applications
Automotive, Power Management
Technical Specifications
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate