Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805ABD2T-TRCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel04X6411 Re-Reel59M7514RL Cut Tape59M7514 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,732 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.980 | $0.98 |
| Total Price | $0.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.980 |
| 50+ | $0.636 |
| 100+ | $0.560 |
| 250+ | $0.524 |
| 500+ | $0.502 |
| 1000+ | $0.492 |
| 2500+ | $0.482 |
| 5000+ | $0.472 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.513 |
| 2000+ | $0.497 |
| 3000+ | $0.496 |
| 5000+ | $0.495 |
| 10000+ | $0.485 |
| 25000+ | $0.475 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L7805ABD2T-TRCopy |
| Manufacturer Standard Lead Time | 42 weeks |
| Newark Part No. | Full Reel04X6411 Re-Reel59M7514RL Cut Tape59M7514 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 5V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Output Current | 1.5A |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 1.5A |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Output Current Max | 1.5A |
| Max Output Current | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | 5V |
|---|---|
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Product Range | 7805 Voltage Regulators |
| Linear Regulator Case Style | TO-263 (D2PAK) |
| Max Output Current | 1.5A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Output Current | 1.5A |
| Output Current Max | 1.5A |
| Output Current Max | 1.5A |
| IC Case / Package | TO-263 (D2PAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for L7805ABD2T-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
