Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L272D013TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel45Y5608 Re-Reel69AH0678RL Cut Tape69AH0678 |
| Your Part Number | |
| Technical Datasheet |
2,425 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.030 | $15.15 |
| Total Price | $15.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.030 |
| 10+ | $2.320 |
| 15+ | $2.240 |
| 25+ | $2.150 |
| 50+ | $2.060 |
| 125+ | $1.960 |
| 250+ | $1.860 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.640 |
| 5000+ | $1.620 |
| 7500+ | $1.590 |
| 12500+ | $1.560 |
| 25000+ | $1.520 |
| 62500+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L272D013TRCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel45Y5608 Re-Reel69AH0678RL Cut Tape69AH0678 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gain Bandwidth Product | 350kHz |
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 4V to 28V |
| Supply Voltage Range | 4V to 28V |
| IC Case / Package | NSOIC |
| No. of Pins | 16Pins |
| Amplifier Type | Power |
| Rail to Rail | - |
| Input Offset Voltage | 15mV |
| Input Bias Current | 300nA |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
| Amplifier Case Style | NSOIC |
| Automotive Qualification Standard | - |
| Bandwidth | 350kHz |
| No. of Amplifiers | 2 Amplifier |
| Slew Rate | 1V/µs |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Slew Rate Typ | 1V/µs |
| Supply Voltage Range | 4V to 28V |
| No. of Pins | 16Pins |
| Rail to Rail | - |
| Input Bias Current | 300nA |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Amplifier Case Style | NSOIC |
| Bandwidth | 350kHz |
| Slew Rate | 1V/µs |
| Gain Bandwidth Product | 350kHz |
|---|---|
| Supply Voltage Range | 4V to 28V |
| IC Case / Package | NSOIC |
| Amplifier Type | Power |
| Input Offset Voltage | 15mV |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
| No. of Amplifiers | 2 Amplifier |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
