Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70KFILM
Newark Part No.05X9517
Product RangeBAS70
Your Part Number
Technical Datasheet
5,039 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.212 |
| 10+ | $0.131 |
| 100+ | $0.100 |
| 500+ | $0.076 |
| 1000+ | $0.072 |
| 2500+ | $0.056 |
| 12000+ | $0.039 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70KFILM
Newark Part No.05X9517
Product RangeBAS70
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current70mA
Forward Voltage1V
Diode Capacitance2pF
Diode Case StyleSOD-523
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max150°C
Product RangeBAS70
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Forward Current
70mA
Diode Capacitance
2pF
No. of Pins
2 Pin
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Reverse Voltage
70V
Forward Voltage
1V
Diode Case Style
SOD-523
Diode Mounting
Surface Mount
Product Range
BAS70
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate