Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS120-7ST
Newark Part No.25M7516
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoACS120-7ST
Newark Part No.25M7516
Technical Datasheet
Peak Repetitive Off State Voltage700V
On State RMS Current2A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max1V
Peak Non Repetitive Surge Current20A
Holding Current Max45mA
Peak Gate Power-
No. of Pins-
Operating Temperature Max125°C
Peak On State Voltage1.3V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Peak Repetitive Off State Voltage
700V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
1V
Holding Current Max
45mA
No. of Pins
-
Peak On State Voltage
1.3V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
On State RMS Current
2A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
20A
Peak Gate Power
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate