Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSI-60062-F
Newark Part No.24M7451
Product RangeMagJack
Your Part Number
Technical Datasheet
2,926 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $11.570 |
| 25+ | $10.850 |
| 50+ | $10.420 |
| 100+ | $10.030 |
| 250+ | $9.010 |
| 500+ | $8.710 |
| 1000+ | $7.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoSI-60062-F
Newark Part No.24M7451
Product RangeMagJack
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5
No. of Positions8Positions
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Contact MaterialCopper Alloy
Light PipesWithout Light Pipe
Product RangeMagJack
SVHCNo SVHC (10-Jun-2022)
Product Overview
The SI-60062-F from Stewart Connector is a MagJack single port tab down shielded modular jack with LED for 10/100 Base T power over Ethernet.
- RJ45 connector type
- Thermoplastic housing
- Through hole mount
- Flammability rating meets UL94 V-0
- Copper alloy contact with gold plating
- Nickel or tin shielding
- Green and yellow coloured LED of 565nm and 590nm wavelength respectively
- Dielectric with standing voltage of 1500Vrms
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
Cat5
IP Rating
-
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Shielded
LEDs
With LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (10-Jun-2022)
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Magnetics
With Magnetics
Contact Material
Copper Alloy
Product Range
MagJack
Technical Docs (3)
Alternatives for SI-60062-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate