Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11980
Newark Part No.84Y7983
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
HDMI to digital ATSC RF modulator accepts a high definition HDMI AV signal and places that signal on a standard UHF television channel to be transmitted over standard cable. The signal may be combined with existing RF signals from outdoor television antennas or other ATSC modulators, set to different channels.
- Auto detect up to 1080p/60Hz input resolution
- 5VDC, 2A power (AC adapter included)
- LCD function display
- Menu control keys
- HDMI loop output and HDMI signal input ports on rear panel
- Combined RF signal output and external RF input ports on rear panel
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate