New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Keyboard
                                                                                                  5. Keyboards
                                                                                                  Print Page

                                                                                                  83-17317

                                                                                                  Keyboard, With Touchpad, Wireless, USB, Mini

                                                                                                  STELLAR LABS COMPUTER PLUS 83-17317
                                                                                                  STELLAR LABS COMPUTER PLUS 83-17317
                                                                                                  STELLAR LABS COMPUTER PLUS 83-17317
                                                                                                  STELLAR LABS COMPUTER PLUS 83-17317
                                                                                                  STELLAR LABS COMPUTER PLUS 83-17317
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                  Manufacturer Part No83-17317
                                                                                                  Newark Part No.84Y8222
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerSTELLAR LABS COMPUTER PLUS
                                                                                                  Manufacturer Part No83-17317
                                                                                                  Newark Part No.84Y8222
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connection MethodWireless
                                                                                                  Computer ConnectorUSB
                                                                                                  Keyboard SizeMini
                                                                                                  Keyboard ColourBlack
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  Add a miniature wireless controller to your computer project with this combination keyboard and touchpad. The smallest wireless USB keyboard available, a mere 6" x 2.4" x 0.5" (152mm x 59mm x 12.5mm), it's small but usable to make a great accompaniment to a computer such as the Beagle Bone or Raspberry Pi. The keyboard itself is battery powered (there's a rechargeable battery inside that you charge up via the included USB cable). The keyboard communicates back to the computer via 2.4 GHz wireless link (not Bluetooth).The unit also features a built-in laser pointer which makes it perfect for presentations.The keyboard can only be used with a USB-host such as a computer. Its not intended to be used with an Arduino or Basic Stamp, etc. We tested it with the Raspberry Pi and it works great: uses only one USB port for both mouse and keyboard.

                                                                                                  • Wireless Capability: 2.4Ghz RF
                                                                                                  • Wireless Range: 30'
                                                                                                  • Dimensions: 6" x 2.4" x 0.5" (152mm x 59mm x 12.5mm)
                                                                                                  • Weight: 6.3 Oz
                                                                                                  • Battery: Rechargeable Li-Ion

                                                                                                  Contents

                                                                                                  Wireless 2.4Ghz Keyboard / Mouse, Wireless Dongle (tucked inside keyboard), 30" Micro-USB Charging Cable

                                                                                                  Technical Specifications

                                                                                                  Connection Method

                                                                                                  Wireless

                                                                                                  Keyboard Size

                                                                                                  Mini

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Computer Connector

                                                                                                  USB

                                                                                                  Keyboard Colour

                                                                                                  Black

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.