Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No28401.0-00
Newark Part No.82K8836
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.020 |
| 5+ | $442.510 |
| 10+ | $400.920 |
| 25+ | $361.840 |
| 50+ | $352.920 |
Price for:Each
Minimum: 1
Multiple: 1
$475.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No28401.0-00
Newark Part No.82K8836
Technical Datasheet
Accessory TypePressure Compensation Device
For Use WithEnclosures
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 28401.0-00 is a Stainless Steel Vent Plug provides a protected enclosure environment for valuable and crucial components with an IP66 rated degree of protection. A water-proof membrane inside the device allows air and humidity to leave the enclosure while not allowing moisture and dust from the outside to enter. It is suitable for hermetically sealed enclosures.
- NBR Sealing gasket
- Thread with nut mounting
- Corrosion resistant
- Easy to install
- 5Nm (maximum 10Nm) Torque
- -45 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Pressure Compensation Device
Product Range
-
For Use With
Enclosures
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate