Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $353.880 |
| 5+ | $332.890 |
| 10+ | $310.520 |
| 25+ | $279.740 |
| 50+ | $265.760 |
| 100+ | $253.170 |
Price for:Each
Minimum: 1
Multiple: 1
$353.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11821.0-00
Newark Part No.82K8824
Technical Datasheet
Fan Frame Size125mm
For Use WithStego 125mm Filter Fans
Fixing Centers137mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Fan Frame Size
125mm
Fixing Centers
137mm
Guard Material
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Stego 125mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
