Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No11800.0-00
Newark Part No.10M9739
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.160 |
| 5+ | $67.960 |
| 10+ | $64.750 |
| 25+ | $57.860 |
| 50+ | $51.950 |
| 100+ | $50.970 |
| 250+ | $49.980 |
Price for:Each
Minimum: 1
Multiple: 1
$71.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11800.0-00
Newark Part No.10M9739
Technical Datasheet
Fan Frame Size97mm
For Use WithStego 109mm Filter Fans
Fixing Centers109mm
Filter MaterialSynthetic Fibre
Guard Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Fan Frame Size
97mm
Fixing Centers
109mm
Guard Material
-
SVHC
No SVHC (16-Jan-2020)
For Use With
Stego 109mm Filter Fans
Filter Material
Synthetic Fibre
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability