Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No08602.0-00
Newark Part No.59M8225
Your Part Number
Technical Datasheet
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.11 |
| 5+ | $32.76 |
| 10+ | $31.81 |
| 25+ | $31.17 |
| 50+ | $29.66 |
| 100+ | $26.65 |
Price for:Pack of 3
Minimum: 1
Multiple: 1
$36.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No08602.0-00
Newark Part No.59M8225
Technical Datasheet
Fan Frame Size168mm
Filter MaterialSynthetic Fibre
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Fan Frame Size
168mm
Product Range
-
Filter Material
Synthetic Fibre
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability