Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No06012.0-00
Newark Part No.39M5395
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $292.93 |
| 5+ | $275.56 |
| 10+ | $257.04 |
| 25+ | $231.56 |
| 50+ | $219.99 |
| 100+ | $209.57 |
Price for:Each
Minimum: 1
Multiple: 1
$292.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No06012.0-00
Newark Part No.39M5395
Technical Datasheet
Voltage Rating VAC240V
Output Power100W
External Height - Metric110mm
External Width - Metric60mm
External Depth - Metric90mm
External Height - Imperial4.3"
External Width - Imperial2.36"
External Depth - Imperial3.54"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
110mm
External Depth - Metric
90mm
External Width - Imperial
2.36"
Product Range
-
Output Power
100W
External Width - Metric
60mm
External Height - Imperial
4.3"
External Depth - Imperial
3.54"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate