Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No03504.0-01
Newark Part No.82K8794
Your Part Number
Technical Datasheet
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.510 |
| 5+ | $99.710 |
| 10+ | $95.090 |
| 25+ | $85.210 |
| 50+ | $76.380 |
| 100+ | $74.980 |
| 250+ | $71.360 |
Price for:Each
Minimum: 1
Multiple: 1
$104.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No03504.0-01
Newark Part No.82K8794
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector Colour-
Connector Body MaterialPlastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 03504.0-01 is a DIN Rail-mounted Electrical Socket without fuse. This SD035 series electrical socket is quickly fitted and connected in enclosures allowing the use of auxiliary products such as hand lamps, measuring devices and soldering irons.
- IP20 Protection rating
- 35mm DIN rail, EN 60715 mounting
- UL94V-0 Rated plastic casing
- Light gray color
- 3 x Pressure clamps for stranded and rigid wire 0.5 to 2.5mm²
Applications
Lighting, Test & Measurement, Maintenance & Repair
Technical Specifications
Connector Type
Power Entry
Connector Colour
-
Voltage Rating VAC
125V
SVHC
No SVHC (16-Jan-2020)
Current Rating
15A
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate