Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No02524.0-04
Newark Part No.82K8735
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No02524.0-04
Newark Part No.82K8735
Technical Datasheet
Lighting TypeCompact Enclosure Light
Lamp Base Type2G7
Input Power11W
Input Voltage120VAC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Lighting Type
Compact Enclosure Light
Input Power
11W
Product Range
-
Lamp Base Type
2G7
Input Voltage
120VAC
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate