Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01609.0-00
Newark Part No.82K8660
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.050 |
| 5+ | $29.020 |
| 10+ | $26.980 |
| 25+ | $25.560 |
| 50+ | $24.680 |
| 100+ | $24.020 |
| 250+ | $23.340 |
Price for:Each
Minimum: 1
Multiple: 1
$31.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01609.0-00
Newark Part No.82K8660
Technical Datasheet
Voltage Rating VAC240V
Output Power10W
External Height - Metric50mm
External Width - Metric12mm
External Depth - Metric12mm
External Height - Imperial1.97"
External Width - Imperial0.49"
External Depth - Imperial0.49"
Product Range-
SVHCLead
Technical Specifications
Voltage Rating VAC
240V
External Height - Metric
50mm
External Depth - Metric
12mm
External Width - Imperial
0.49"
Product Range
-
Output Power
10W
External Width - Metric
12mm
External Height - Imperial
1.97"
External Depth - Imperial
0.49"
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate