Print Page
Image is for illustrative purposes only. Please refer to product description.

417 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $227.810 |
| 5+ | $214.400 |
| 10+ | $200.180 |
| 25+ | $179.990 |
| 50+ | $171.190 |
| 100+ | $162.900 |
Price for:Each
Minimum: 1
Multiple: 1
$227.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No01230.0-00
Newark Part No.82K8644
Technical Datasheet
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial2.4"
External Width - Metric60mm
External Depth - Imperial1.7"
External Depth - Metric43mm
Moisture Removal Rate-
Operating Voltage240VAC
Product Range-
SVHCLead
Product Overview
The 01230.0-00 is an Electronic Hygrotherm with light grey plastic housing. The ETF 012 senses the ambient temperature and relative air humidity in an enclosure. Depending on which contact combination it turns ON or OFF a connected device if either the temperature is below or the humidity is above the set point. The integrated LED in each adjustment knob is lit when indicating the active function.
- IP20 Protection rating
- UL94V-0 Flammability rating
- Efficient temperature and humidity control
- Wide voltage range
- Operating temperature down to -40°C
- High switching capacity
- DIN rail mountable
Applications
Industrial
Technical Specifications
External Height - Imperial
3"
External Width - Imperial
2.4"
External Depth - Imperial
1.7"
Moisture Removal Rate
-
Product Range
-
External Height - Metric
76.2mm
External Width - Metric
60mm
External Depth - Metric
43mm
Operating Voltage
240VAC
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
