600 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $81.260 |
| 5+ | $77.520 |
| 10+ | $73.920 |
| 25+ | $66.240 |
| 50+ | $59.380 |
| 100+ | $58.300 |
| 250+ | $55.480 |
Product Information
Product Overview
The 01172.0-01 is a Dual Thermostat Controller with thermostatic bi-metal sensor element and light grey plastic casing. Normally closed contact breaker for regular heaters, the contact opens when temperature is rising. Normally open contact maker for regulating of filter fans and heat exchangers or for switching signal devises when temperature limit has been exceeded. The contact closes when temperature is rising. Clip for 35mm DIN rail, EN 60715 mounting, variable fitting position and IP20 protection class.
- 7K (±4K tolerance) Switch temperature difference
- NO and NC in one casing
- When connecting with stranded wires, wire end ferrules must be used
- Separate adjustable temperatures
- High switching capacity
- Terminals easily accessible
- Clip fixing
- 10A at 250VAC Maximum switching capacity
- UL94V0 Flammability rating
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
-
+32°F to +140°F
5A at 250VAC, 10A at 250VAC
Normally Open, Normally Closed
250VAC
DIN Rail
ZR 011 Series
Programmable
-
-
Resistive
10A
Push In
Lead
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate