New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Temperature Sensors & Transducers
                                                                                                  5. Thermostats
                                                                                                  Print Page

                                                                                                  01172.0-00

                                                                                                  Thermostat, 0°C to +60°C, NO / NC, 5A at 250 Vac, 10 A at 250 Vac, DIN Rail

                                                                                                  Date/Lot Code

                                                                                                  STEGO
                                                                                                  STEGO 01172.0-00
                                                                                                  STEGO 01172.0-00
                                                                                                  STEGO 01172.0-00
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No01172.0-00
                                                                                                  Newark Part No.82K8635
                                                                                                  Product RangeZR 011 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  329 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$85.70
                                                                                                  5+$81.76
                                                                                                  10+$77.97
                                                                                                  25+$69.86
                                                                                                  50+$62.63
                                                                                                  100+$61.49
                                                                                                  250+$58.51
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $85.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STEGO
                                                                                                  ManufacturerSTEGO
                                                                                                  Manufacturer Part No01172.0-00
                                                                                                  Newark Part No.82K8635
                                                                                                  Product RangeZR 011 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer Function-
                                                                                                  Thermostat TypeProgrammable
                                                                                                  Thermostat Set Point0°C to +60°C
                                                                                                  Reset Temperature-
                                                                                                  Contact Rating5A at 250VAC, 10A at 250VAC
                                                                                                  Contact OperationNormally Open, Normally Closed
                                                                                                  Switching Temperature-
                                                                                                  Switching Voltage Max250VAC
                                                                                                  Load TypeResistive
                                                                                                  Switching Current Max10A
                                                                                                  Thermostat MountingDIN Rail
                                                                                                  Thermostat Terminals-
                                                                                                  Product RangeZR 011 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 01172.0-00 is a vertical Dual Thermostat with NC/NO in one unit. The ZR 011 houses two separate thermostats, allowing the independent control of heating and cooling or other equipment. Thermostat NC (normally closed) opens at temperature rise for regulating heaters or for switching signal devices, comes with red temperature dial. Thermostat NO (normally open) closes at temperature rise - for regulating filter fans and heat exchangers or for switching signal devices, comes with blue temperature dial. It comes with light gray plastic housing and snap-action contact.

                                                                                                  • Thermostatic bimetal sensor
                                                                                                  • <gt/>100000 cycles Service life
                                                                                                  • UL94V-0 Flammability rating
                                                                                                  • IP20 Protection rating

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  When connecting with stranded wires, wire end ferrules must be used.

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  -

                                                                                                  Thermostat Set Point

                                                                                                  0°C to +60°C

                                                                                                  Contact Rating

                                                                                                  5A at 250VAC, 10A at 250VAC

                                                                                                  Switching Temperature

                                                                                                  -

                                                                                                  Load Type

                                                                                                  Resistive

                                                                                                  Thermostat Mounting

                                                                                                  DIN Rail

                                                                                                  Product Range

                                                                                                  ZR 011 Series

                                                                                                  Thermostat Type

                                                                                                  Programmable

                                                                                                  Reset Temperature

                                                                                                  -

                                                                                                  Contact Operation

                                                                                                  Normally Open, Normally Closed

                                                                                                  Switching Voltage Max

                                                                                                  250VAC

                                                                                                  Switching Current Max

                                                                                                  10A

                                                                                                  Thermostat Terminals

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.