Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.590 |
Price for:Each
Minimum: 1
Multiple: 1
$62.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No90-T100C1Copy
Newark Part No.22T4781
Technical Datasheet
Power Rating100VA
Chassis Mount Transformer TypeIsolating
Primary Voltages120V
Secondary Voltages25V
Current Rating-
Frequency Range-
Winding TypeSingle Primary, Dual Secondary
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Rating
100VA
Primary Voltages
120V
Current Rating
-
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
-
SVHC
To Be Advised
Chassis Mount Transformer Type
Isolating
Secondary Voltages
25V
Frequency Range
-
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
