Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A150H7Copy
Newark Part No.16B4484
Product RangePreventa XY2C Series
Your Part Number
No Longer Available
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXY2CE2A150H7Copy
Newark Part No.16B4484
Product RangePreventa XY2C Series
Cable Span50m
Contact ConfigurationDPST-1NO, SPST-NC
Contact Voltage AC Max300V
Contact Current AC Max10A
Contact Voltage DC Max-
Contact Current DC Max-
Product RangePreventa XY2C Series
SVHCTo Be Advised
Technical Specifications
Cable Span
50m
Contact Voltage AC Max
300V
Contact Voltage DC Max
-
Product Range
Preventa XY2C Series
Contact Configuration
DPST-1NO, SPST-NC
Contact Current AC Max
10A
Contact Current DC Max
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
