Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS3HWA10X
Newark Part No.52T5502
Product RangeHWA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 5+ | $1,208.390 |
| 10+ | $1,168.640 |
| 25+ | $1,105.040 |
Price for:Each
Minimum: 5
Multiple: 5
$6,041.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoTVS3HWA10X
Newark Part No.52T5502
Product RangeHWA Series
Technical Datasheet
Product RangeHWA Series
No. of Poles4 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2
Voltage Rating240V
Continuing Operating Voltage Max150VAC
Suppressor MountingPanel
Peak Surge Current100kA
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial, Power Management, Commercial
Technical Specifications
Product Range
HWA Series
Suppressor Type
Mains Surge Protector
Voltage Rating
240V
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
4 Pole
SPD Type
Type 2
Continuing Operating Voltage Max
150VAC
Peak Surge Current
100kA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate