Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | JDL36200Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 20K0832 |
| Product Range | PowerPact J Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,123.120 |
| 2+ | $2,732.730 |
Price for:Each
Minimum: 1
Multiple: 1
$3,123.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SQUARE D BY SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | JDL36200Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Newark Part No. | 20K0832 |
| Product Range | PowerPact J Series |
| Technical Datasheet | |
| Product Range | PowerPact J Series |
| Current Rating | 200A |
| No. of Poles | 3 Pole |
| Voltage Rating VDC | 250V |
| Voltage Rating VAC | 600V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | To Be Advised |
Product Overview
Applications
Power Management
Technical Specifications
| Product Range | PowerPact J Series |
|---|---|
| No. of Poles | 3 Pole |
| Voltage Rating VAC | 600V |
| SVHC | To Be Advised |
| Current Rating | 200A |
|---|---|
| Voltage Rating VDC | 250V |
| Circuit Breaker Mounting | DIN Rail |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
