Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9998SJ1
Newark Part No.17B3940
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $147.580 |
| 5+ | $138.350 |
| 10+ | $129.130 |
| 25+ | $119.140 |
| 50+ | $112.220 |
| 100+ | $106.070 |
Price for:Each
Minimum: 1
Multiple: 1
$147.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9998SJ1
Newark Part No.17B3940
Technical Datasheet
Load Current Inductive30A
Relay Mounting-
Operating Voltage600VAC
Contact Configuration3PST
No. of Poles3 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range-
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
3 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
-
Relay Mounting
-
Contact Configuration
3PST
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 9998SJ1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability