Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422ATDF632
Newark Part No.18C0136
Product Range9422 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $883.070 |
| 3+ | $843.940 |
| 5+ | $816.000 |
| 10+ | $788.050 |
| 25+ | $769.580 |
Price for:Each
Minimum: 1
Multiple: 1
$883.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9422ATDF632
Newark Part No.18C0136
Product Range9422 Series
Technical Datasheet
Contact Voltage AC Max600V
No. of Poles-
Contact Current AC Max60A
IP / NEMA RatingNEMA 4X
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeFlange Mount
Approvals / StandardsCSA, UL
Product Range9422 Series
SVHCTo Be Advised
Technical Specifications
Contact Voltage AC Max
600V
Contact Current AC Max
60A
Switch Disconnector Terminal Style
-
Approvals / Standards
CSA, UL
SVHC
To Be Advised
No. of Poles
-
IP / NEMA Rating
NEMA 4X
Switch Disconnector Mountng Type
Flange Mount
Product Range
9422 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
