Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB40
Newark Part No.50F4229
Product Range9080GCB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.730 |
| 5+ | $71.070 |
| 10+ | $67.840 |
| 25+ | $61.380 |
| 50+ | $57.340 |
Price for:Each
Minimum: 1
Multiple: 1
$76.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB40
Newark Part No.50F4229
Product Range9080GCB Series
Technical Datasheet
Product Range9080GCB Series
Current Rating4A
No. of Poles-
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
9080GCB Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
4A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
