Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB150
Newark Part No.50F4233
Product Range9080GCB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.500 |
| 5+ | $63.450 |
| 10+ | $60.570 |
| 25+ | $56.010 |
Price for:Each
Minimum: 1
Multiple: 1
$68.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB150
Newark Part No.50F4233
Product Range9080GCB Series
Technical Datasheet
Product Range9080GCB Series
Current Rating15A
No. of Poles-
Voltage Rating VDC65V
Voltage Rating VAC125V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
9080GCB Series
No. of Poles
-
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability