Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB05
Newark Part No.50F4221
Product Range9080GCB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.770 |
| 5+ | $64.630 |
| 10+ | $61.690 |
| 25+ | $55.820 |
| 50+ | $52.150 |
Price for:Each
Minimum: 1
Multiple: 1
$69.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9080GCB05
Newark Part No.50F4221
Product Range9080GCB Series
Technical Datasheet
Product Range9080GCB Series
Current Rating500mA
No. of Poles-
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingDIN Rail
SVHCTo Be Advised
Technical Specifications
Product Range
9080GCB Series
No. of Poles
-
Voltage Rating VAC
250V
SVHC
To Be Advised
Current Rating
500mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate