Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SQUARE D BY SCHNEIDER ELECTRIC
- Newark Part Number:
- 17B3117
- Manufacturer Part No:
- 9070T500D13
-
- Technical Data Sheet (2.54MB) EN
Product Information
- CONTROL TRANSFORMER
- Primary Voltages: 1 x 120V
- Secondary Voltages: 12V, 24V
- Power Rating: 500VA
- Plug Type: -
Availability
3 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1+ | $526.10 | $430.16 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


