Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR9R
Newark Part No.17B528
Product RangeHarmony 9001SK Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $158.020 |
| 5+ | $148.140 |
| 10+ | $138.270 |
| 25+ | $127.570 |
| 50+ | $120.160 |
| 100+ | $113.580 |
Price for:Each
Minimum: 1
Multiple: 1
$158.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001SKR9R
Newark Part No.17B528
Product RangeHarmony 9001SK Series
Technical Datasheet
For Use WithSchneider Harmony 9001SK Pushbutton Switches
Product RangeHarmony 9001SK Series
SVHCTo Be Advised
Product Overview
The 9001SKR9R is a 2-position Pushbutton Switch with 1.63-inch red screw-on plastic mushroom button and non-illuminated maintained (push/pull) operator. The water-tight, dust-tight, oil-tight and corrosion-resistant (indoor/outdoor) IP66 rated enclosure.
Applications
Industrial
Technical Specifications
For Use With
Schneider Harmony 9001SK Pushbutton Switches
Product Range
Harmony 9001SK Series
IP / NEMA Rating
IP66, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 6, NEMA 12, NEMA 13
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
