Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BW91YU
Newark Part No.92T7555
Product RangeHarmony 9001B Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $149.760 |
| 5+ | $140.400 |
| 10+ | $131.040 |
| 25+ | $120.900 |
| 50+ | $113.880 |
| 100+ | $107.640 |
Price for:Each
Minimum: 1
Multiple: 1
$149.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No9001BW91YU
Newark Part No.92T7555
Product RangeHarmony 9001B Series
Technical Datasheet
Product RangeHarmony 9001B Series
No. of Ways2
Switching Capacity5A
Contact ConfigurationSPST-NO, SPST-NC
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony 9001B Series
Switching Capacity
5A
SVHC
To Be Advised
No. of Ways
2
Contact Configuration
SPST-NO, SPST-NC
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
