Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA92V02
Newark Part No.50F4332
Product Range8910D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $404.170 |
| 5+ | $374.480 |
| 10+ | $358.500 |
| 25+ | $344.800 |
| 50+ | $319.680 |
Price for:Each
Minimum: 1
Multiple: 1
$404.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA92V02
Newark Part No.50F4332
Product Range8910D Series
Technical Datasheet
Load Current Inductive90A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC350hp
Switching Current AC1120A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC120hp
Load Current Resistive120A
Switching Current AC390A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA92V02 is a 2-pole 1-phase Definite Purpose Contactor with DPST-NO contact and quick-connect terminals. Coils can be changed on the type DPA contactors above 40A quickly without a tool. Auxiliary contact modules snap on either side of the type DPA contactors. The definite purpose contactor is ideal for refrigeration, data processing and food service equipment.
- Compact design
- Industry standard mounting
- Double break contacts
- Straight-through wiring
- Continuous duty cycle
- 200000 Electrical operations
Applications
HVAC, Industrial
Technical Specifications
Load Current Inductive
90A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
120A
Coil Voltage VDC Nom
-
Load Current Resistive
120A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
50hp
Coil Voltage VAC Nom
120V
Switching Power AC1
20hp
Switching Current AC3
90A
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate