Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA42V09
Newark Part No.50F4304
Product Range8910D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $121.140 |
| 5+ | $113.570 |
| 10+ | $106.000 |
| 25+ | $97.790 |
| 50+ | $92.120 |
| 100+ | $87.070 |
Price for:Each
Minimum: 1
Multiple: 1
$121.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DPA42V09
Newark Part No.50F4304
Product Range8910D Series
Technical Datasheet
Load Current Inductive40A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationDPST-NO
No. of Poles2 Pole
Switching Power AC320hp
Switching Current AC150A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC17.5hp
Load Current Resistive50A
Switching Current AC340A
Product Range8910D Series
SVHCTo Be Advised
Product Overview
The 8910DPA42V09 is a 2-pole panel-mount Definite Purpose Contactor ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
- Quick connect terminals and binder head screws allow for easy wiring
- Box lugs are standard on contactor 40A and larger
- An exclusive DIN track mounting option may reduce installation
- Coils can be changed quickly, without a tool
- Auxiliary contact modules snap on either side of the type DPA contactor
Applications
Industrial, HVAC
Technical Specifications
Load Current Inductive
40A
Operating Voltage
600VAC
No. of Poles
2 Pole
Switching Current AC1
50A
Coil Voltage VDC Nom
-
Load Current Resistive
50A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
DPST-NO
Switching Power AC3
20hp
Coil Voltage VAC Nom
240V
Switching Power AC1
7.5hp
Switching Current AC3
40A
SVHC
To Be Advised
Alternatives for 8910DPA42V09
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability