Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP31V14
Newark Part No.50F4264
Product Range8910D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.080 |
| 5+ | $54.160 |
| 10+ | $51.210 |
| 25+ | $47.780 |
| 50+ | $46.300 |
| 100+ | $44.590 |
| 250+ | $42.130 |
Price for:Each
Minimum: 1
Multiple: 1
$58.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8910DP31V14
Newark Part No.50F4264
Product Range8910D Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC140A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC13hp
Load Current Resistive40A
Switching Current AC330A
Product Range8910D Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
1 Pole
Switching Current AC1
40A
Coil Voltage VDC Nom
-
Load Current Resistive
40A
Product Range
8910D Series
Relay Mounting
Panel Mount
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
3hp
Switching Current AC3
30A
SVHC
To Be Advised
Alternatives for 8910DP31V14
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate