Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LO80V02
Newark Part No.16B7679
Product Range8903L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,097.35 |
| 3+ | $1,051.07 |
| 5+ | $1,004.80 |
| 10+ | $971.75 |
| 25+ | $918.86 |
Price for:Each
Minimum: 1
Multiple: 1
$1,097.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LO80V02
Newark Part No.16B7679
Product Range8903L Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration8PST
No. of Poles8 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range8903L Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
8 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
8903L Series
Relay Mounting
Panel Mount
Contact Configuration
8PST
Switching Power AC3
-
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate