Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG60V01
Newark Part No.16B7634
Product Range8903L Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $960.310 |
| 3+ | $919.820 |
| 5+ | $879.320 |
| 10+ | $850.400 |
| 25+ | $804.120 |
Price for:Each
Minimum: 1
Multiple: 1
$960.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part No8903LG60V01
Newark Part No.16B7634
Product Range8903L Series
Technical Datasheet
Load Current Inductive30A
Relay MountingPanel Mount
Operating Voltage600VAC
Contact Configuration6PST
No. of Poles6 Pole
Switching Power AC3-
Switching Current AC130A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive30A
Switching Current AC3-
Product Range8903L Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
30A
Operating Voltage
600VAC
No. of Poles
6 Pole
Switching Current AC1
30A
Coil Voltage VDC Nom
-
Load Current Resistive
30A
Product Range
8903L Series
Relay Mounting
Panel Mount
Contact Configuration
6PST
Switching Power AC3
-
Coil Voltage VAC Nom
24V
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Alternatives for 8903LG60V01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate