Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoD38999/32Z23R
Newark Part No.68Y1817
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoD38999/32Z23R
Newark Part No.68Y1817
Technical Datasheet
Accessory TypeDust Cap with Rope
Connector Body MaterialAluminum Body
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Accessory Type
Dust Cap with Rope
For Use With
MIL-DTL 38999 Series III Circular Plug Connectors
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Aluminum Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate