Print Page
UTS7104P
Circular Connector, Sealed Circular Connector, Souriau Trim Trio UTS Series, Jam Nut Receptacle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS7104PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K9601
Product RangeSouriau Trim Trio UTS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $10.820 |
| 500+ | $9.700 |
| 1000+ | $9.540 |
| 2500+ | $9.360 |
| 5000+ | $9.160 |
| 10000+ | $8.700 |
Price for:Each
Minimum: 100
Multiple: 100
$1,082.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTS7104PCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.84K9601
Product RangeSouriau Trim Trio UTS Series
Technical Datasheet
Connector TypeSealed Circular Connector
Product RangeSouriau Trim Trio UTS Series
Circular Connector Shell StyleJam Nut Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP68, IP69K
SVHCNo SVHC (17-Jan-2022)
Product Overview
UTS7104P is an UTS series plastic jam nut receptacle connector without a backshell.
- Resistant against oil, mineral oil, basic bath, gasoline, acid bath
- UV resistant, no degradation after 5 years of exposure in natural environment
- 33.9mm product length/depth, 27mm product height/width
- Complies with IEC 61984, CSA-C22.2 No.182.3, UL 1977
- Plastic waterproof IP68/69k connector
- 13A IEC, 10A UL current rating
- 7A CSA, 13A IEC, 10A UL test current
- 500V CSA, 150V IEC, 500V UL test voltage
- 1/3 bayonet coupling, polyamide insert
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Jam Nut Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Connector Body Material
Thermoplastic Body
Contact Material
-
IP Rating
IP68, IP69K
Product Range
Souriau Trim Trio UTS Series
No. of Contacts
4Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for UTS7104P
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
