UTS6JC12E10P
Circular Connector, Sealed Circular Connector, Souriau Trim Trio UTS Series, Straight Plug

Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $34.760 |
| 50+ | $33.640 |
| 100+ | $32.150 |
Product Information
Product Overview
The UTS6JC12E10P is a 10-pole Male Insert Plug with gold-plated copper alloy contacts. The bayonet coupling system makes it simple to use. The Trim Trio® UTS series circular connector has 12-10 insert arrangement and thermoplastic body. A 1/3 twist of the coupling ring, connectors are mated with an audible and sensitive click. Based on multiple power and signal connectors and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exist crimp, solder and screw termination.
- IP68/69K Protection rating (dynamic)
- 100% UV-resistant
Applications
Industrial
Technical Specifications
Sealed Circular Connector
Straight Plug
Solder Pin
Thermoplastic Body
Copper Alloy
IP68, IP69K
Souriau Trim Trio UTS Series
10Contacts
Bayonet
-
Gold
No SVHC (17-Jan-2022)
Alternatives for UTS6JC12E10P
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
