Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOUNDLAB
Manufacturer Part NoG032ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14J0532
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.960 |
| 5+ | $7.520 |
| 10+ | $7.010 |
| 25+ | $6.580 |
| 50+ | $6.290 |
| 100+ | $5.950 |
| 250+ | $5.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOUNDLAB
Manufacturer Part NoG032ECopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14J0532
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Plug
Connector Type B6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColorGreen
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug
Cable Length - Imperial
19.7ft
Jacket Color
Green
SVHC
No SVHC (15-Jun-2015)
Connector Type B
6.35mm (1/4") Mono Jack Plug
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
