Zener Single Diodes :
7,312 Products FoundFind a huge range of Zener Single Diodes at Newark Electronics. We stock a large selection of Zener Single Diodes, including new and most popular products from the world's top manufacturers including: Onsemi, Vishay, Nexperia, Diodes Inc. & Rohm
All Filters
Expand Filters
Manufacturer
(1506)
(2225)
(1430)
(155)
(700)
(1)
(416)
(3)
(1)
Zener Voltage Nom
(12)
(28)
(28)
(125)
(11)
(136)
(123)
(194)
Power Dissipation
(34)
(69)
(463)
(269)
(610)
(1)
(70)
(990)
Diode Case Style
(166)
(37)
(79)
(30)
(15)
(99)
(13)
(15)
No. of Pins
(5466)
(1109)
(14)
Operating Temperature Max
(1)
(13)
(5239)
(659)
(646)
Diode Mounting
(4)
(5549)
(880)
Qualification
(2813)
Product Range
(32)
(33)
(9)
(18)
(19)
(48)
(6)
(1)
Zener Voltage Vz Typ
(1)
(2)
(2)
(1)
(3)
(4)
(1)
(1)
Power Dissipation Pd
(10)
(11)
(6)
(4)
(3)
(3)
(6)
(6)
Packaging
(8)
(1210)
(4208)
(2482)
(3781)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Zener Voltage Vz Typ | Zener Voltage Nom | Power Dissipation Pd | Power Dissipation | Diode Case Style | No. of Pins | Zener Tolerance ± | Operating Temperature Max | Diode Mounting | Qualification | Product Range | Packaging | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.817 10+$0.525 100+$0.358 500+$0.286 1000+$0.280 More Pricing... | - | 22V | - | 5W | 017AA | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.851 10+$0.553 100+$0.378 500+$0.302 1000+$0.296 More Pricing... | - | 17V | - | 5W | 017AA | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.467 50+$0.224 100+$0.191 250+$0.176 500+$0.130 More Pricing... | - | 16V | - | 500mW | DO-35 | 2Pins | - | 175°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.681 10+$0.422 100+$0.358 500+$0.303 1000+$0.261 More Pricing... | - | 12V | - | 5W | 017AA | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.314 10+$0.195 100+$0.126 500+$0.097 1000+$0.095 More Pricing... | - | 6.8V | - | 1W | DO-41 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.294 10+$0.184 100+$0.120 500+$0.092 1000+$0.090 More Pricing... | - | 13V | - | 1W | DO-41 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.209 10+$0.133 100+$0.086 500+$0.065 1000+$0.060 More Pricing... | - | 5.6V | - | 500mW | DO-35 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.178 10+$0.114 100+$0.074 500+$0.056 1000+$0.055 More Pricing... | - | 10V | - | 500mW | DO-35 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.470 50+$0.208 100+$0.182 250+$0.159 500+$0.136 More Pricing... | - | 16V | - | 3W | DO-213AA | 2Pins | - | 150°C | Surface Mount | - | - | - | - | ||||||
Each | 1+$2.170 10+$1.390 100+$0.937 500+$0.745 1000+$0.648 More Pricing... | - | 220V | - | 3.25W | SOD-57 | 2Pins | - | 175°C | Through Hole | AEC-Q101 | BZT03 Series | - | - | ||||||
Each | 1+$0.344 10+$0.215 100+$0.139 500+$0.106 1000+$0.095 More Pricing... | - | 4.7V | - | 1W | DO-41 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.850 50+$0.416 100+$0.373 250+$0.336 500+$0.298 More Pricing... | - | 5.1V | - | 1.3W | DO-41 | 2Pins | - | 175°C | Through Hole | AEC-Q101 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.469 50+$0.343 100+$0.239 250+$0.206 500+$0.172 More Pricing... | - | 5.1V | - | 1.3W | DO-41 | 2Pins | - | 175°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.176 50+$0.139 100+$0.088 250+$0.073 500+$0.062 More Pricing... | - | 15V | - | 350mW | SOT-23 | 3Pins | - | 150°C | Surface Mount | - | BZX84C | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.530 50+$0.235 100+$0.206 250+$0.180 500+$0.154 More Pricing... | - | 5.6V | - | 3W | DO-214AA (SMB) | 2Pins | - | 150°C | Surface Mount | - | 1SMB59xxBT3G | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.177 50+$0.080 100+$0.070 250+$0.062 500+$0.053 More Pricing... | - | 12V | - | 225mW | SOT-23 | 3Pins | - | 150°C | Surface Mount | AEC-Q101 | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.167 50+$0.076 100+$0.067 250+$0.059 500+$0.051 More Pricing... | - | 4.7V | - | 225mW | SOT-23 | 3Pins | - | 150°C | Surface Mount | AEC-Q101 | - | - | - | ||||||
Each | 1+$0.294 10+$0.184 100+$0.120 500+$0.092 1000+$0.083 More Pricing... | - | 16V | - | 1W | DO-41 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.795 10+$0.514 100+$0.350 500+$0.279 1000+$0.273 More Pricing... | - | 12V | - | 3W | DO-41 (DO-204AL) | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.294 10+$0.184 100+$0.120 500+$0.092 1000+$0.083 More Pricing... | - | 12V | - | 1W | DO-41 (DO-204AL) | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.740 10+$0.508 100+$0.349 500+$0.280 1000+$0.256 More Pricing... | - | 39V | - | 5W | 017AA | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.263 50+$0.123 100+$0.108 250+$0.096 500+$0.083 More Pricing... | - | 5.1V | - | 200mW | SOD-523 | 2Pins | - | 150°C | Surface Mount | AEC-Q101 | - | - | - | ||||||
Each | 1+$0.718 10+$0.462 100+$0.313 500+$0.232 1000+$0.227 More Pricing... | - | 150V | - | 3W | Axial Leaded | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each | 1+$0.294 10+$0.184 100+$0.120 500+$0.092 1000+$0.090 More Pricing... | - | 33V | - | 1W | DO-41 | 2Pins | - | 200°C | Through Hole | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$0.850 50+$0.417 100+$0.374 250+$0.337 500+$0.299 More Pricing... | - | 62V | - | 1.3W | DO-41 | 2Pins | - | 175°C | Through Hole | - | - | - | - | ||||||












