Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSTV100K-24D4
Newark Part No.95B9586
Product RangeSTV100K Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTV100K-24D4
Newark Part No.95B9586
Product RangeSTV100K Series
Technical Datasheet
Product RangeSTV100K Series
Suppressor TypeMains Surge Protector
SPD TypeType 2
Voltage Rating480VAC
Continuing Operating Voltage Max480VAC
Suppressor MountingPanel
Peak Surge Current3kA
Response Time500ps
SVHCTo Be Advised
Product Overview
The STV 100K series hardwired Surge Protective Device is designed for installation at the service entrance, branch panel or a dedicated sensitive electronic load. This unit features all mode protection, LED and audible alarm status indication, sine wave tracking and form C-dry contacts. The STV 100K series also contains the highest levels of safety built into the product including thermal fusing and a fault current fusing level of 65kA IC.
- 100kA peak current rating to provide protection against severe transients
- Low clamping levels for more effective protection
- 65kA IC fault current fusing level provides safety and NEC conformance
- LED status and audible alarms
- Listed to UL 1449, 2nd Edition, UL 1283
- Compact, rugged metal NEMA 12 enclosure
- Thermal fusing prevents the MOV protection from overheating when exposed to high current levels
Applications
Safety, Industrial, Power Management
Technical Specifications
Product Range
STV100K Series
SPD Type
Type 2
Continuing Operating Voltage Max
480VAC
Peak Surge Current
3kA
SVHC
To Be Advised
Suppressor Type
Mains Surge Protector
Voltage Rating
480VAC
Suppressor Mounting
Panel
Response Time
500ps
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate