Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSOLAHD
Manufacturer Part NoSTFV300-24L
Newark Part No.59M8075
Product RangeSTFV Plus Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,283.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,283.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSTFV300-24L
Newark Part No.59M8075
Product RangeSTFV Plus Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles2 Pole
Peak Surge Current25kA
Continuing Operating Voltage Max240VAC
Voltage Rating240VAC
Output Current30A
Suppressor MountingPanel
Product RangeSTFV Plus Series
SVHCTo Be Advised
Product Overview
Applications
Safety, Industrial, Power Management, Automation & Process Control, Communications & Networking
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
25kA
Voltage Rating
240VAC
Suppressor Mounting
Panel
SVHC
To Be Advised
No. of Poles
2 Pole
Continuing Operating Voltage Max
240VAC
Output Current
30A
Product Range
STFV Plus Series
Technical Docs (1)
Alternatives for STFV300-24L
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
