Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoSLD12-1818-12T
Newark Part No.93K6591
Product RangeSilver Line Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoSLD12-1818-12T
Newark Part No.93K6591
Product RangeSilver Line Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2Outputs
Output Power Max22.5W
Input Voltage AC Min100V
Output Voltage - Output 115V
Input Voltage AC Max240V
Output Current - Output 11.5A
Output Voltage - Output 2-15V
Output Current - Output 21.5A
Input Voltage VAC100V AC to 240V AC
Product RangeSilver Line Series
Power Supply Output TypeFixed
Output Voltage - Output 3-
Output Current - Output 3-
SVHCTo Be Advised
Product Overview
The SLD12-1818-12T is a 15VDC/22.5W 2-output Linear Power Supply with low noise and extremely quiet DC output for noise sensitive or analog circuitry, built-in OVP, automatic resetting overload and short-circuit protection. Fast transient response. Ideal for test applications. The Silver Line-series follows the industry accepted footprint for open frame, linear power supplies. Standard screw terminal connections and optional covers are offered for safety considerations.
- Easy-to-install screw terminal connections
- Universal input
- 3mV Maximum peak-to-peak ripple
- 0 to 50°C Operating temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Technical Specifications
Power Supply Applications
ITE
Output Power Max
22.5W
Output Voltage - Output 1
15V
Output Current - Output 1
1.5A
Output Current - Output 2
1.5A
Product Range
Silver Line Series
Output Voltage - Output 3
-
SVHC
To Be Advised
No. of Outputs
2Outputs
Input Voltage AC Min
100V
Input Voltage AC Max
240V
Output Voltage - Output 2
-15V
Input Voltage VAC
100V AC to 240V AC
Power Supply Output Type
Fixed
Output Current - Output 3
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate