Need more?
| Quantity | Price |
|---|---|
| 1+ | $205.960 |
| 5+ | $195.660 |
| 10+ | $189.480 |
| 25+ | $183.310 |
Product Information
Product Overview
The SDP1-48-100T is a 48V/48W 1-output DIN-rail mount AC to DC Power Supply features a compact size and lightweight, overvoltage and continuous short-circuit protection. This extra small, efficient unit is designed specifically for the industrial environment. Many extra industrial features are standard for the SDP Power Boost™ overload circuitry can start up industrial loads (i.e. motors, relays, solenoids and DC-DC converters), that can cause ordinary power supplies to fold back or shutdown. Each unit contains a DC indicator and front panel adjustment potentiometer. With the SolaHD SDP-series with high grade design. This power supply output is fixed and can be adjustable.
- Ultra slim 15W footprint
- No tools required for mounting
- Low output noise
- Screw terminal connections
- <lt/>50mVpp Ripple
- <gt/>25ms Hold-up time
- <gt/>90% Efficiency
- -10 to 60°C Operating temperature range
Applications
Automation & Process Control, Building Automation, Sensing & Instrumentation, Industrial, Motor Drive & Control
Technical Specifications
ITE
48W
1A
-
-
-
264VAC
Adjustable, Fixed
To Be Advised
1 Output
48VDC
-
-
-
85VAC
85V AC to 264V AC
SDP-T Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate