Need more?
| Quantity | Price |
|---|---|
| 1+ | $440.94 |
Product Information
Product Overview
The SDN-9-12-100P is a 12V/108W 1-output DIN-rail mount AC to DC Power Supply features an industrial grade design, power factor correction and parallel capability standard. Narrow width on rail for space critical applications. The SDN DIN-rail power supplies provide industry leading performance. Sag immunity, transient suppression and noise tolerant, the SDN-series ensures compatibility in demanding applications. Power factor correction to meet European directives, hazardous location approvals and optional redundant accessories allow the SDN-series to be used in a wide variety of applications. Wide operation temperature range, high tolerance to shock and vibration and reliable design make the SDN-series the preferred choice of users everywhere. This power supply output is fixed and can be adjustable.
- Auto select 115/230VAC, 50/60Hz input
- Improved metal mounting clip
- DC OK signal
- High MTBF and reliability
- <gt/>84% (17.28W) Efficiency (losses)
- <lt/>50mVpp Ripple
- <gt/>20ms Hold-up time
- -10 to 60°C Operating temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking, Consumer Electronics
Technical Specifications
ITE
108W
9A
-
-
-
264VAC
Adjustable, Fixed
To Be Advised
1 Output
12VDC
-
-
-
85VAC
85V AC to 264V AC
SDN-P Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate