Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part NoS4K144BATC
Newark Part No.39T1159
Product RangeS4K Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSOLAHD
Manufacturer Part NoS4K144BATC
Newark Part No.39T1159
Product RangeS4K Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity8.5Ah
External Diameter-
Battery Size Code-
Battery TerminalsConnector
External Height430mm
Pack Quantity1
External Width85mm
External Depth662mm
Battery Type / Size-
Weight45.3kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeS4K Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
8.5Ah
Battery Size Code
-
External Height
430mm
External Width
85mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Connector
Pack Quantity
1
External Depth
662mm
Weight
45.3kg
Battery NEDA Code
-
Product Range
S4K Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate