Print Page
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $241.800 |
Price for:Each
Minimum: 1
Multiple: 1
$241.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part NoHS1F1BS
Newark Part No.93K6573
Product RangeHS Series
Technical Datasheet
Wall Mount Transformer TypeEncapsulated Non-Ventilated
Primary Voltages240V, 480V
Secondary Voltages120V, 240V
Power Rating1kVA
Frequency Range60Hz
Product RangeHS Series
SVHCTo Be Advised
Product Overview
The HS1F1BS is a 1kVA encapsulated non-ventilated automation single-phase Distribution Transformer, 240V primary, 120V secondary voltage with rolled steel, copper lead wire terminations. This transformer features low temperature rise, conduit knockouts for side entry into wiring compartment. UL Listed/NEMA type-3R non encapsulated enclosure protect the transformer from dust, moisture and provide extra shock and vibration resistance and used for indoor and outdoor service.
- 130°C insulation system
- 80°C temperature rise under full load
Applications
Power Management
Technical Specifications
Wall Mount Transformer Type
Encapsulated Non-Ventilated
Secondary Voltages
120V, 240V
Frequency Range
60Hz
SVHC
To Be Advised
Primary Voltages
240V, 480V
Power Rating
1kVA
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

