Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOLAHD
Manufacturer Part No63-23-720-8
Newark Part No.80K7365
Product RangeMCR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,942.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3,942.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSOLAHD
Manufacturer Part No63-23-720-8
Newark Part No.80K7365
Product RangeMCR Series
Technical Datasheet
Input Voltage415VAC
Product RangeMCR Series
Output Voltage110VAC
Output Power (VA)2000VA
Width330.2mm
Height457.2mm
SVHCTo Be Advised
Product Overview
The 63-23-720-8 is a 2000VA Power Line Conditioning provides excellent noise filtering and surge protection to safeguard connected equipment from damage, degradation or misoperation. Combined with the excellent voltage regulation inherent to SolaHD's Ferroresonant design, the MCR can increase the actual mean time between failures (MTBF) of protected equipment. The MCR is a perfect choice where dirty power, caused by impulses, swells, sags, brownouts and waveform distortion can lead to costly downtime because of damaged equipment.
- Acts as a step-up or step-down transformer
- Harmonic filtering
- Galvanic isolation provides exceptional circuit protection
- No maintenance required
Applications
Automation & Process Control, Computers & Computer Peripherals, Maintenance & Repair, Robotics
Technical Specifications
Input Voltage
415VAC
Output Voltage
110VAC
Width
330.2mm
SVHC
To Be Advised
Product Range
MCR Series
Output Power (VA)
2000VA
Height
457.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate